
Single-phase EMI/RFI power line filter, 10A current rating, 250V AC maximum voltage. Features 7.13mH inductance and 540nF capacitance for effective noise suppression. Designed for chassis, through-hole, or panel mounting with quick connect termination. Operates at 50/60Hz with a leakage current of 400uA. UL approved and lead-free compliant.
Sign in to ask questions about the TE Connectivity 10VSK7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 10VSK7 technical specifications.
| Approvals | UL |
| Capacitance | 540nF |
| Current | 10A |
| Current Rating | 10A |
| Depth | 45.2mm |
| ELV | Compliant |
| Inductance | 7.13mH |
| Lead Free | Lead Free |
| Leakage Current | 400uA |
| Length | 110mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Through Hole, Panel |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 8 |
| Packaging | Bulk |
| Primary Type | GENERAL PURPOSE |
| RoHS Compliant | Yes |
| Series | SK |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 57.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 10VSK7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
