
This 10A 250V EMI filter is a chassis mount, through hole component with a maximum operating temperature of 40°C and a minimum operating temperature of -10°C. It is compliant with ELV and RoHS regulations, and is approved by UL. The filter has a leakage current of 400uA and an inductance of 7.13mH. It is available in bulk packaging with 16 units per package.
TE Connectivity 10VSK7M technical specifications.
| Approvals | UL |
| Current | 10A |
| Current Rating | 10A |
| ELV | Compliant |
| Frequency | 50Hz |
| Inductance | 7.13mH |
| Lead Free | Lead Free |
| Leakage Current | 400uA |
| Length | 110mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Through Hole |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 16 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SK |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 10VSK7M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
