
Multi-purpose power line filter designed for AC applications, featuring a 10A current rating and a maximum AC voltage rating of 250V. This filter incorporates 1.2mH inductance and 813nF capacitance, with a leakage current of 500uA. It operates at 50Hz/60Hz and is suitable for chassis, flange, and panel mounting via quick connect terminations. The filter is UL approved, lead-free, RoHS compliant, and ELV compliant, with an operating temperature range of -10°C to 40°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 10VV1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 10VV1 technical specifications.
| Application(s) | AC |
| Approvals | UL |
| Capacitance | 813nF |
| Current | 10A |
| Current Rating | 10A |
| Depth | 98mm |
| ELV | Compliant |
| Filter Type | STANDARD |
| Inductance | 1.2mH |
| Lead Free | Lead Free |
| Leakage Current | 500uA |
| Length | 52.8mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges, Panel |
| Operating Frequency | 50 Hz |
| Package Quantity | 12 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Faston |
| Voltage Rating (AC) | 250V |
| Width | 52.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 10VV1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
