
Three-phase EMI filter rated for 480V AC and 110A, designed for 50/60Hz operation. Features chassis mount with flanges and panel mounting options, utilizing quick connect terminations. Compliant with UL approvals and lead-free standards, this filter operates within a temperature range of -10°C to 40°C. It offers a leakage current of 129mA and supports wire/cable gauges up to 1 AWG.
TE Connectivity 110AYC10B technical specifications.
| Approvals | UL |
| Current | 110A |
| Current Rating | 110A |
| Depth | 141mm |
| ELV | Compliant |
| Frequency | 60Hz |
| Lead Free | Lead Free |
| Leakage Current | 129mA |
| Length | 307mm |
| Max Current Rating | 110A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 480V |
| Mount | Chassis Mount, Flanges, Panel |
| Operating Frequency | 50,60 Hz |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CFN |
| Termination | Quick Connect |
| Voltage Rating | 480V |
| Voltage Rating (AC) | 480V |
| Width | 141mm |
| Wire/Cable Gauge | 1AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 110AYC10B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
