
1-cell battery holder for PCB mounting, featuring a right-angle, horizontal orientation and a thermoplastic box/tray housing. Designed for signal circuit applications, this female connector system offers a 2.54mm pitch and accepts a 30V maximum voltage rating with a 7A contact current rating. Contacts are made of bronze with tin plating for termination and mating, ensuring reliable connections. The black housing meets UL94 V-0 flammability rating and operates within a temperature range of -30°C to 70°C.
TE Connectivity 120591-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 7A |
| Contact Finish - Mating | TIN |
| Contact Finish - Termination | TIN |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 19.05mm |
| DIN Conformance | No |
| Filter Feature | No |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| IEC Conformance | No |
| Lead Free | Lead Free |
| Length | 27.3mm |
| Manufacturer Series | 120591 |
| Material | Bronze |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 30V |
| MIL Conformance | No |
| Mixed Contacts | No |
| Mount | Through Hole, PCB, Board |
| Mounting Style | HORIZONTAL |
| Number of Cells | 1 |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Option | General Purpose |
| Orientation | Right Angle |
| Package Quantity | 144 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMP |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 120591-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
