
Surface mount fast-acting fuse with a 1A current rating and 63VDC operating voltage. Features a 50A interrupting rating and 57mΩ resistance. Constructed with ceramic and glass body materials, tin-plated contacts, and nickel terminals. Operates across a temperature range of -55°C to 125°C and is supplied in tape and reel packaging. RoHS compliant.
Sign in to ask questions about the TE Connectivity 1206SFF100F/63-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1206SFF100F/63-2 technical specifications.
| Body Material | Ceramic, Glass |
| Package/Case | SMD/SMT |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 1.6mm |
| ELV | Compliant |
| Fuse Current | 1A |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 63V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 57mR |
| RoHS Compliant | Yes |
| Series | SFF |
| Terminal Material | Nickel |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| Width | 1.6mm |
| Working Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1206SFF100F/63-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.