
Surface mount fast-acting chip fuse, 1.5A current rating, 63VDC maximum voltage. Features a 50A interrupting rating and operates within a temperature range of -55°C to 125°C. Ceramic body construction with nickel terminals, packaged in a 1206 case (3.2mm x 1.6mm x 1.1mm). RoHS and UL compliant.
Sign in to ask questions about the TE Connectivity 1206SFF150F/63-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1206SFF150F/63-2 technical specifications.
| Approvals | UL |
| Body Material | Ceramic |
| Package/Case | 1206 |
| Current Rating | 1.5A |
| Depth | 1.6mm |
| ELV | Compliant |
| Fuse Current | 1.5A |
| Fuse Size | 3.2 mm x 1.6 mm x 1.1 mm |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 63V |
| Mount | Surface Mount, PCB |
| Operating Supply Voltage | 63V |
| Packaging | Tape and Reel |
| Primary Type | Chip |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Terminal Material | Nickel |
| Termination | SMD/SMT |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| Width | 1.6mm |
| Working Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1206SFF150F/63-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.