
This 63V 2A surface mount fuse is made from ceramic and features a tin contact plating. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The fuse is compliant with ELV and RoHS regulations, and is packaged in cut tape format.
Sign in to ask questions about the TE Connectivity 1206SFF200F/63-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1206SFF200F/63-2 technical specifications.
| Body Material | Ceramic |
| Package/Case | SMD/SMT |
| Contact Plating | Tin |
| Current Rating | 2A |
| Depth | 1.6mm |
| ELV | Compliant |
| Fuse Current | 2A |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 63V |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1206 |
| Terminal Material | Nickel |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1206SFF200F/63-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.