
Fast blow chip fuse, 3A current rating, 32VDC operating voltage. Features a 1206 package size with SMD/SMT termination and ceramic/glass body construction. Designed for surface mount PCB applications, this fuse offers 50A interrupting rating and 57mΩ resistance. Operating temperature range from -55°C to 125°C, it is RoHS compliant and UL approved.
Sign in to ask questions about the TE Connectivity 1206SFF300F/32-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1206SFF300F/32-2 technical specifications.
| Approvals | UL |
| Body Material | Ceramic, Glass |
| Package/Case | 1206 |
| Current Rating | 3A |
| Depth | 1.6mm |
| ELV | Compliant |
| Fuse Current | 3A |
| Fuse Size | 3.2 X 1.6 X 1.1mm |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Operating Supply Voltage | 32V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Primary Type | Chip |
| Reach SVHC Compliant | No |
| Resistance | 57mR |
| RoHS Compliant | Yes |
| Series | SFF |
| Terminal Material | Nickel |
| Termination | SMD/SMT |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1206SFF300F/32-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.