
The 1206SFF600F/32-2 is a surface mount PTC resettable fuse from TE Connectivity, rated for 6A current and 32V DC voltage. It operates within a temperature range of -55°C to 125°C. The fuse is available in quantities of 3000 and packaged in cut tape. It is compliant with ELV regulations.
TE Connectivity 1206SFF600F/32-2 technical specifications.
| Current Rating | 6A |
| ELV | Compliant |
| Height | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Series | SFF |
| DC Rated Voltage | 32V |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.