Surface Mount Fuses
TE Connectivity 1206SFF600FM/24-2 technical specifications.
| Package/Case | 1206 |
| Current Rating | 6A |
| ELV | Compliant |
| Fuse Current | 6A |
| Height | 1.6mm |
| Length | 3.2mm |
| Mount | Surface Mount |
| Operating Supply Voltage | 24V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SFF |
| DC Rated Voltage | 24V |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.