FUSE 7A 32V FAST SMD 1206
TE Connectivity 1206SFF700F/32-2 technical specifications.
| DC Cold Resistance | 11mR |
| ELV | Compliant |
| Height | 0.043inch |
| Length | 0.126inch |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Series | Tape & Reel (TR) Alternate Packaging |
| DC Rated Voltage | 24V |
| Width | 0.063inch |
| RoHS | Compliant |
No datasheet is available for this part.