
TE CONNECTIVITY / RAYCHEM 1206SFF800F/24-2 FUSE, SMD, 1206, 8A
Sign in to ask questions about the TE Connectivity 1206SFF800F/24-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1206SFF800F/24-2 technical specifications.
| Body Material | Ceramic |
| Package/Case | 1206 |
| Current | 8A |
| Current Rating | 8A |
| Depth | 1.6mm |
| Fuse Current | 8A |
| Height | 0.051inch |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1206SFF |
| Terminal Material | Nickel |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1206SFF800F/24-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
