
ELECTRIC FUSE
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1206SFH120F/24-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Ceramic |
| Package/Case | 1206 |
| Current Rating | 12A |
| ELV | Compliant |
| Fuse Current | 12A |
| Fuse Size | 3.2 X 1.6 X 0.97mm |
| Height | 0.97mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 24V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Terminal Material | Nickel |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1206SFH120F/24-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.