
Surface mount slow blow fuse, 2.5A current rating, 32VDC voltage rating. Features a 50A interrupting rating and 125°C max operating temperature. Ceramic body construction with tin plated contacts and nickel terminals. Packaged in tape and reel for automated assembly. RoHS compliant.
Sign in to ask questions about the TE Connectivity 1206SFS250F/32-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1206SFS250F/32-2 technical specifications.
| Body Material | Ceramic |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Current | 2.5A |
| Current Rating | 2.5A |
| Depth | 1.6mm |
| ELV | Compliant |
| Fuse Current | 2.5A |
| Height | 0.046inch |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1206SFS |
| Terminal Material | Nickel |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| Width | 1.6mm |
| Working Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1206SFS250F/32-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
