This surface mount fuse has a ceramic body and is rated for 32V and 3A. It is compliant with ELV and RoHS standards and has a maximum operating temperature of 125°C. The fuse is packaged in a tape and reel format with 3000 pieces per package. It is lead free and has a nickel terminal material.
TE Connectivity 1206SFS300F/32-2 technical specifications.
| Body Material | Ceramic |
| Package/Case | SMD/SMT |
| Current Rating | 3A |
| Depth | 1.6mm |
| ELV | Compliant |
| Fuse Current | 3A |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SFS |
| Terminal Material | Nickel |
| Termination | SMD/SMT |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| Width | 1.6mm |
| Working Voltage | 32V |
| RoHS | Compliant |
No datasheet is available for this part.