
Surface mount slow blow fuse, 3.5A current rating, 32VDC voltage rating, and 50A interrupting rating. Features ceramic and glass body construction with nickel terminals, ideal for general circuit protection. Operates across a wide temperature range from -55°C to 125°C. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the TE Connectivity 1206SFS350F/32-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1206SFS350F/32-2 technical specifications.
| Body Material | Ceramic, Glass |
| Package/Case | 1206 |
| Current | 3.5A |
| Current Rating | 3.5A |
| Depth | 1.6mm |
| ELV | Compliant |
| Fuse Current | 3.5A |
| Height | 0.046inch |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 57mR |
| RoHS Compliant | Yes |
| Series | 1206SFS |
| Terminal Material | Nickel |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| Width | 1.6mm |
| Working Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1206SFS350F/32-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.