The 1206SFS450F/32-2 is a surface mount fuse from TE Connectivity with a current rating of 4.5A and a voltage rating of 32V. It has a ceramic body and a nickel terminal material. The fuse is compliant with ELV and RoHS regulations and has an operating temperature range of -55°C to 125°C. It is available in a 1206 package case.
TE Connectivity 1206SFS450F/32-2 technical specifications.
| Body Material | Ceramic |
| Package/Case | 1206 |
| Current | 4.5A |
| Current Rating | 4.5A |
| ELV | Compliant |
| Fuse Current | 4.5A |
| Height | 0.046inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 1206SFS |
| Terminal Material | Nickel |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| Width | 0.063inch |
| Working Voltage | 32V |
| RoHS | Compliant |
No datasheet is available for this part.