SLOW BLOW ELECTRIC FUSE, 6A, 24VDC, 60A (IR), SURFACE MOUNT, ROHS COMPLIANT
TE Connectivity 1206SFS600F/24-2 technical specifications.
| Package/Case | 1206 |
| Current Rating | 6A |
| Depth | 1.6mm |
| ELV | Compliant |
| Fuse Current | 6A |
| Hold Current | 6A |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Operating Supply Voltage | 32V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 24V |
| Working Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.