DIFFERENTIAL, PEIZORESISTIVE PRESSURE SENSOR, 0-2Psi, 0-100mV, RECTANGULAR, THROUGH HOLE MOUNT, ROHS COMPLIANT, DIP-8
TE Connectivity 1210A-002D-1N technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.