Board Mount Pressure Sensor 0V to 0.1V 0psi to 5psi Absolute 8-Pin DIP
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |