Pressure Sensor 0V to 0.1V 0psi to 30psi Differential 8-Pin DIP
TE Connectivity 1210A-030D-1L technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.