
Power Line Filter RFI 50Hz/60Hz 125A 80VDC Terminal Block Flange Mount
TE Connectivity 125DCF10B technical specifications.
| Approvals | UL |
| Current | 100A |
| Current Rating | 125A |
| Frequency | 60Hz |
| Lead Free | Lead Free |
| Max Current Rating | 125A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 80V |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | N/A |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | DC |
| Termination | Lug |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Not Compliant |
No datasheet is available for this part.