This black wall mount enclosure is made of plastic and measures 5.017 x 13.78 x 16.535 inches. It is compliant with ELV regulations and is available in bulk packaging. The enclosure is not preloaded and is not radiation hardened.
TE Connectivity 1278755-1 technical specifications.
| Color | Black |
| ELV | Compliant |
| Height | 5.017inch |
| Length | 16.535inch |
| Material | Plastic |
| Mount | Wall |
| Package Quantity | 1 |
| Packaging | Bulk |
| Preloaded | No |
| Radiation Hardening | No |
| Width | 13.78inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1278755-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.