The 13200C-R015-B400-T000-C001 is a single-axis accelerometer from TE Connectivity with a maximum operating supply voltage of 36V and an operating temperature range of -40°C to 85°C. It has a device sensitivity range of 38mV/g and a resonant frequency of 0.4. The accelerometer is designed for use in applications where accurate acceleration measurements are required.
TE Connectivity 13200C-R015-B400-T000-C001 technical specifications.
| Axis Type | Single |
| Acceleration | ±15g |
| Max Operating Supply Voltage | 36V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Output Type | Analog |
| Resonant Frequency | 0.4kHz |
| Minimum Output Voltage | 0.05V |
| Maximum Output Voltage | 4.95V |
| Device Sensitivity Range | 38mV/g |
| Min Operating Supply Voltage | 8.5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 13200C-R015-B400-T000-C001 to view detailed technical specifications.
No datasheet is available for this part.