This single-axis accelerometer from TE Connectivity features a ±70g acceleration range and operates over a 8.5-36V supply voltage. The device has a resonant frequency of 0.4kHz and a sensitivity range of 38mV/g. It is designed for use in applications where analog output is required, with a typical operating supply voltage of 9, 12, 15, 18, or 24V. The accelerometer is specified to operate over a temperature range of -40 to 85°C.
TE Connectivity 13200C-R070-B031-T000-C001 technical specifications.
| Axis Type | Single |
| Acceleration | ±70g |
| Max Operating Supply Voltage | 36V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Output Type | Analog |
| Resonant Frequency | 0.4kHz |
| Device Sensitivity Range | 38mV/g |
| Min Operating Supply Voltage | 8.5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 13200C-R070-B031-T000-C001 to view detailed technical specifications.
No datasheet is available for this part.