The TE Connectivity 13200C-R070-B094-T004-C002 is a single-axis accelerometer designed for use in applications requiring an analog output. This device operates within a temperature range of -40°C to 85°C and is powered by a supply voltage of 8.5 to 36 volts. The accelerometer features a resonant frequency of 0.4 kilohertz and a sensitivity range of 38 millivolts per g. It is suitable for use in a variety of applications and is available with typical operating supply voltages of 9, 12, 15, 18, and 24 volts. The device is constructed to withstand a maximum acceleration of ±70 g.
TE Connectivity 13200C-R070-B094-T004-C002 technical specifications.
| Axis Type | Single |
| Acceleration | ±70g |
| Max Operating Supply Voltage | 36V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Output Type | Analog |
| Resonant Frequency | 0.4kHz |
| Device Sensitivity Range | 38mV/g |
| Min Operating Supply Voltage | 8.5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 13200C-R070-B094-T004-C002 to view detailed technical specifications.
No datasheet is available for this part.