The TE Connectivity 13200C-R070-B380-T004-C001 is a single-axis accelerometer with a maximum operating supply voltage of 36V and a minimum operating temperature of -40°C. It has a resonant frequency of 0.4kHz and a device sensitivity range of 38mV/g. The accelerometer is designed to operate within a temperature range of -40°C to 85°C and is suitable for applications requiring a single-axis acceleration measurement.
TE Connectivity 13200C-R070-B380-T004-C001 technical specifications.
| Axis Type | Single |
| Acceleration | ±70g |
| Max Operating Supply Voltage | 36V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Output Type | Analog |
| Resonant Frequency | 0.4kHz |
| Device Sensitivity Range | 38mV/g |
| Min Operating Supply Voltage | 8.5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 13200C-R070-B380-T004-C001 to view detailed technical specifications.
No datasheet is available for this part.