The TE Connectivity 13201A-R1.5-B1K4-T004-C001 is a single-axis accelerometer with a sensitivity range of 1000mV/g and a resonant frequency of 2.1Hz. It operates over a temperature range of -40°C to 85°C and has a typical operating supply voltage of 9, 12, 15, 18, or 24V. This device is suitable for applications requiring analog output and has a 9-pin package.
TE Connectivity 13201A-R1.5-B1K4-T004-C001 technical specifications.
| Axis Type | Single |
| Acceleration | ±1.5g |
| Max Operating Supply Voltage | 36V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Output Type | Analog |
| Resonant Frequency | 2.1kHz |
| Device Sensitivity Range | 1000mV/g |
| Min Operating Supply Voltage | 8.5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 9 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 13201A-R1.5-B1K4-T004-C001 to view detailed technical specifications.
No datasheet is available for this part.