The 13201A-R1.5-B380-T000-C001 is a single axis accelerometer from TE Connectivity with a maximum operating supply voltage of 36V and a minimum operating temperature of -40 degrees Celsius. It has a resonant frequency of 2.1 and a device sensitivity range of 1000mV/g. The accelerometer is designed for operation in a temperature range of -40 to 85 degrees Celsius. It is a 9-pin device with a typical operating supply voltage of 9, 12, 15, 18, or 24 volts.
TE Connectivity 13201A-R1.5-B380-T000-C001 technical specifications.
| Axis Type | Single |
| Acceleration | ±1.5g |
| Max Operating Supply Voltage | 36V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Output Type | Analog |
| Resonant Frequency | 2.1kHz |
| Device Sensitivity Range | 1000mV/g |
| Min Operating Supply Voltage | 8.5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 9 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 13201A-R1.5-B380-T000-C001 to view detailed technical specifications.
No datasheet is available for this part.