This single-axis accelerometer from TE Connectivity features a sensitivity range of 29mV/g and operates within a temperature range of -40 to 85°C. It can withstand a maximum operating supply voltage of 36V and a minimum of 8.5V. The device is designed for use in various applications and is suitable for environments with a maximum operating supply voltage of 36V.
TE Connectivity 13207A-R070-B10k-T004-C001 technical specifications.
| Axis Type | Single |
| Acceleration | ±70g |
| Max Operating Supply Voltage | 36V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Device Sensitivity Range | 29mV/g |
| Min Operating Supply Voltage | 8.5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 9 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 13207A-R070-B10k-T004-C001 to view detailed technical specifications.
No datasheet is available for this part.