
Solid State Relay module with SPST-NO configuration, featuring a 50mA contact current rating and 50mA output current. Operates with a 24VDC input voltage and a 6mA input current. Offers a 30VDC maximum output voltage and a 120VDC rated voltage. Mountable via screw or through hole, with a yellow module package. Approvals include UL and CSA, and it is RoHS compliant.
TE Connectivity 1393028-2 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Module |
| Color | Yellow |
| Contact Current Rating | 50mA |
| Current Rating | 50mA |
| ELV | Compliant |
| Input Current | 6mA |
| Lead Free | Contains Lead |
| Length | 31.8mm |
| Max Input Voltage (DC) | 140.14kV |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 30V |
| Mount | Screw, Through Hole |
| Nominal Input Voltage (AC) | 120V |
| Nominal Input Voltage (DC) | 120.12kV |
| Number of Analog Inputs | 1 |
| Output Current | 50mA |
| Output Voltage | 30V |
| Package Quantity | 100 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IAC |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 30ms |
| Turn-On Delay Time | 20ms |
| Voltage Rating | 120V |
| DC Rated Voltage | 120V |
| Width | 43.18mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1393028-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.