General purpose relay module featuring 1 analog input, SPST throw configuration, and a 36VDC/36VAC voltage rating. This through-hole mount module offers a 50mA contact current rating and a 30V max output voltage. Operating across a -30°C to 80°C temperature range, it boasts a 20ms turn-on and 30ms turn-off delay. Approvals include UL and CSA, with RoHS compliance.
TE Connectivity 1393028-6 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Module |
| Color | Yellow |
| Contact Current Rating | 50mA |
| Current Rating | 50mA |
| ELV | Compliant |
| Lead Free | Contains Lead |
| Length | 31.8mm |
| Max Input Voltage (DC) | 3.636kV |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 30V |
| Mount | Screw, Through Hole |
| Nominal Input Voltage (DC) | 24V |
| Number of Analog Inputs | 1 |
| Output Current | 50mA |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | IAC |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 30ms |
| Turn-On Delay Time | 20ms |
| Voltage Rating | 36V |
| DC Rated Voltage | 36V |
| Width | 43.18mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1393028-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.