
Solid State Relay (SSR) featuring a 125A AC output current rating and DC input. This SIP package relay offers a 280V maximum output voltage and 4kV isolation voltage. Designed for chassis mounting with screw termination, it operates within a -20°C to 80°C temperature range and requires a nominal 32V DC input with a maximum input current of 15mA. The component is RoHS compliant.
TE Connectivity 1393030-6 technical specifications.
| Package/Case | SIP |
| Contact Current Rating | 125A |
| Current Rating | 125A |
| ELV | Compliant |
| Height | 19.9mm |
| Input Current | 125A |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Not Applicable |
| Length | 57.1mm |
| Load Current | 125A |
| Max Input Current | 15mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 280V |
| Mount | Chassis Mount |
| Nominal Input Voltage (DC) | 32V |
| Output Current | 125A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | SSR |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 44.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1393030-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.