
DPDT power relay featuring a 5A contact current rating and Silver contact material. Operates with a 24VDC coil voltage, 51mA coil current, 1.25W coil power, and 472 Ohm coil resistance. Offers a 120VAC or 28VDC maximum voltage rating and a 15ms operate time. Socketable mounting with a plug termination, suitable for general purpose applications and operating within a -45°C to 85°C temperature range.
TE Connectivity 1393100-1 technical specifications.
| Coil Current | 51mA |
| Coil Power | 1.25W |
| Coil Resistance | 472R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Depth | 35.71mm |
| Length | 35.71mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | KAP |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
No datasheet is available for this part.