Electromechanical Relay 3PDT 5A 120VAC 2.25KOhm Socket
TE Connectivity 1393100-3 technical specifications.
| Package/Case | 120 |
| Coil Current | 17.5mA |
| Coil Resistance | 2.25kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socketable, Socket |
| Package Quantity | 25 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Series | KAP |
| Termination | Plug |
| Throw Configuration | 3PDT |
| RoHS | Compliant |
No datasheet is available for this part.