SPDT power relay with a 120VAC coil voltage and 10A contact current rating. Features silver cadmium contact material, plug termination, and socket mounting. Operates within a -45°C to 70°C temperature range, with an operate time of 15ms. Coil specifications include 17.5mA current, 2.25kR resistance, and non-latching type. Rated for up to 240VAC and 28VDC.
Sign in to ask questions about the TE Connectivity 1393100-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1393100-8 technical specifications.
| Package/Case | 120 |
| Coil Current | 17.5mA |
| Coil Resistance | 2.25kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Depth | 35.71mm |
| Lead Free | Lead Free |
| Length | 35.71mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | KAP |
| Termination | Plug |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1393100-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.