
General purpose electromechanical relay featuring a 4PDT (4 Form C) contact configuration. Operates with a 110V DC coil, drawing 16.4mA with 1.8W coil power and 6.72kΩ resistance. Contact ratings include 10A at 240V AC and 28V DC, with silver-cadmium contact material. Panel mount termination via solder, offering operate and release times of 15ms and 10ms respectively. Operating temperature range spans -40°C to 50°C.
TE Connectivity 1393110-7 technical specifications.
| Actuating System | DC |
| Coil Current | 16.4mA |
| Coil Power | 1.8W |
| Coil Resistance | 6.72kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 240V |
| ELV | Non-Compliant |
| Height | 35.6mm |
| Lead Free | Not Applicable |
| Length | 2.43inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Operate Time | 15ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | KU |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Weight | 2.988oz |
| Width | 37.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1393110-7 to view detailed technical specifications.
No datasheet is available for this part.