SPST-NO-DM electromechanical relay featuring a 10A contact current rating and 150V DC contact voltage rating. Operates on a 48V DC coil voltage with 1.5W coil power and 1.8kR coil resistance. Includes a 15ms operate time and 10ms release time. Designed for socket mounting with solder termination.
TE Connectivity 1393114-4 technical specifications.
| Actuating System | DC |
| Coil Current | 26.7mA |
| Coil Power | 1.5W |
| Coil Resistance | 1.8kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (DC) | 150V |
| ELV | Non-Compliant |
| Height | 48.4mm |
| Lead Free | Lead Free |
| Length | 38.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Nominal Input Voltage (DC) | 150V |
| Operate Time | 15ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | KUEP |
| Termination | Solder |
| Throw Configuration | SPST |
| Weight | 2.988oz |
| Width | 1.405inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1393114-4 to view detailed technical specifications.
No datasheet is available for this part.