
This DPDT time delay relay from TE Connectivity features a silver and cadmium contact material and a maximum current rating of 10A. The relay has a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It is rated for a maximum voltage rating of 277V AC and 30V DC. The relay has a socket mount style and a circular termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1393124-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Depth | 47.8mm |
| Length | 47.8mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Radiation Hardening | No |
| Termination | Circular |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1393124-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.