This relay is a DPDT type with a contact current rating of 10A and a maximum operating temperature range of -10 to 55°C. It has a maximum voltage rating of 277V AC and 30V DC. The relay is socket mount with a circular termination. It is not RoHS compliant.
TE Connectivity 1393124-4 technical specifications.
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Depth | 47.8mm |
| Length | 47.8mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Mounting Style | SOCKET |
| RoHS Compliant | No |
| Termination | Circular |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 277V |
| RoHS | Not Compliant |
No datasheet is available for this part.