This 24V AC-powered non-latching relay has a contact current rating of 30A and a contact voltage rating of 400V AC. It features a silver and cadmium contact material and a quick connect termination. The relay is available in a carton packaging with 25 units per package. It operates within a temperature range of -40°C to 40°C and has a operate time of 20ms.
Sign in to ask questions about the TE Connectivity 1393146-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1393146-5 technical specifications.
| Actuating System | AC |
| Coil Power | 2W |
| Coil Resistance | 80R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 400V |
| Height | 48.5mm |
| Length | 1.515inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -40°C |
| Mount | Brackets |
| Operate Time | 20ms |
| Package Quantity | 25 |
| Packaging | Carton |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | RMC/D, SCHRACK |
| Termination | Quick Connect |
| Throw Configuration | SPDT, SPST |
| Weight | 2.859oz |
| Width | 35.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1393146-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.