
This general purpose relay has a contact current rating of 30A and a maximum operating temperature of 40°C. It is designed for chassis mount applications with brackets and features a quick connect termination. The relay is available in a 25-piece tray packaging and is compliant with RoHS regulations.
Sign in to ask questions about the TE Connectivity 1393146-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1393146-6 technical specifications.
| Coil Resistance | 7.5kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Depth | 35.5mm |
| Lead Free | Lead Free |
| Length | 38.5mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Chassis Mount, Brackets |
| Operate Time | 20ms |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | RMC/D, SCHRACK |
| Termination | Quick Connect |
| Throw Configuration | SPDT, SPST |
| Voltage Rating (AC) | 440V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1393146-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.