General purpose SPST power relay featuring a 24V DC non-latching coil with 50.53mA coil current and 1.2W coil power. Offers a 30A contact current rating with silver, cadmium contact material. Designed for chassis mount with brackets, this relay has a 440V AC voltage rating and operates within a -45°C to 60°C temperature range. Termination is via quick connect, with operate and release times of 20ms.
Sign in to ask questions about the TE Connectivity 1393146-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1393146-9 technical specifications.
| Coil Current | 50.53mA |
| Coil Power | 1.2W |
| Coil Resistance | 475R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Depth | 35.5mm |
| Length | 38.5mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Chassis Mount, Brackets |
| Operate Time | 20ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | RMC/D, SCHRACK |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 440V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1393146-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
