
TE Connectivity 1393162-5 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 11 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PT, SCHRACK |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1393162-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.