
Signal relay featuring a 5A contact current rating and 400V AC voltage rating. This SPDT electromechanical relay offers a 5V AC/DC coil voltage with 40mA coil current and 200mW coil power. Designed for through-hole PCB mounting, it boasts an 8ms operate and release time, operating within a -40°C to 85°C temperature range. The relay is RoHS compliant and IP54 rated.
Sign in to ask questions about the TE Connectivity 1393219-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1393219-3 technical specifications.
| Coil Current | 40mA |
| Coil Power | 200mW |
| Coil Resistance | 125R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 5V |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Agni90/10 |
| Contact Type | 1 change-over |
| Current Rating | 5A |
| Depth | 10mm |
| Dropout Voltage | 500mV |
| ELV | Compliant |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Number of Contacts | 1 |
| Number of Poles | 1 |
| Operate Time | 8ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Ratings | IP54 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 8ms |
| RoHS Compliant | Yes |
| Series | PE, SCHRACK |
| Switching Current | 5A |
| Switching Voltage | 400V |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 5V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1393219-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
