
Signal relay featuring a 6V DC coil voltage and 34.88mA coil current, consuming 200mW of power with 172 Ohms resistance. This non-latching, general-purpose electromechanical relay offers a 5A contact current rating and Silver contact material, suitable for 250V AC and 400V AC applications. With a SPDT throw configuration and through-hole PCB termination, it boasts an 8ms operate and release time, operating within a -40°C to 85°C temperature range. Measuring 20mm x 10mm x 10mm, it is IP54 rated, lead-free, and RoHS compliant.
TE Connectivity 1393219-4 technical specifications.
| Coil Current | 34.88mA |
| Coil Power | 200mW |
| Coil Resistance | 172R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Depth | 10mm |
| ELV | Compliant |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Number of Contacts | 1 |
| Operate Time | 8ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Ratings | IP54 |
| Relay Type | General Purpose |
| Release Time | 8ms |
| RoHS Compliant | Yes |
| Series | PE, SCHRACK |
| Termination | PCB |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1393219-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
