This general purpose SPST relay has a contact current rating of 8A and operates at 6V with a coil power of 222mW. The relay is a non-latching type with a coil resistance of 162 ohms and a maximum operating temperature of 70°C. It is available in a through hole package and has a operate time of 9ms and a release time of 5ms.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1393224-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 37mA |
| Coil Power | 222mW |
| Coil Resistance | 162R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 9ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | RY, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1393224-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.