Power Relay 18VDC 8A SPST-NC(28.5x10.1x12.3)mm THT
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver |
| Length | 28.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 9ms |
| Throw Configuration | SPST |
| RoHS | Compliant |