
General purpose SPDT power relay with an 8A contact current rating and 400V AC voltage rating. Features a 5V DC coil voltage, 44.64mA coil current, and 223mW coil power. Designed for PCB mounting with through-hole termination and a 7ms operate time. Approvals include UL, CSA, and VDE, with RoHS compliance.
TE Connectivity 1393225-7 technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA, VDE |
| Coil Current | 44.64mA |
| Coil Power | 223mW |
| Coil Resistance | 112R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Cadmium |
| Current Rating | 8A |
| Depth | 10.1mm |
| Dropout Voltage | 500mV |
| ELV | Non-Compliant |
| Height | 12.3mm |
| Lead Free | Lead Free |
| Length | 28.5mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Operate Time | 7ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 223mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | RY, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1393225-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.